48-position, 2-row terminal block with 5.08mm pitch. Features straight, solder ST termination for through-hole mounting, supporting 12-26AWG wire. Rated for 15A and 300V, with a maximum operating temperature of 100°C. Orange housing, copper alloy contacts with tin plating, and UL94 V-2 flammability rating. RoHS compliant and lead-free.
Weidmuller 1633000000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-2 |
| Height | 45mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 48 |
| Number of Levels | 2 |
| Number of Positions | 48 |
| Number of Positions Per Level | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Screw |
| Voltage | 300V |
| Width | 21.7mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1633000000 to view detailed technical specifications.
No datasheet is available for this part.