10-position, 2-row, 3.5mm pitch ZIF/LIF flexible flat cable connector with solder termination. Features a 90-degree mounting angle, 8A current rating, and 300V voltage rating. Constructed with CuSn contact material and tin plating, housed in UL94 V-0 rated orange plastic. Operates within a -50°C to 100°C temperature range and is RoHS compliant.
Weidmuller 1633380000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Height | 23.3mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 2 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 5 |
| Number of Rows | 2 |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 24.7mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1633380000 to view detailed technical specifications.
No datasheet is available for this part.