46-position, 2-row, 90-degree through-hole mount ZIF/LIF flexible flat cable connector with 3.5mm pitch. Features tin-plated copper-tin contacts, 8A current rating, and 300V voltage rating. Orange housing, UL94 V-0 flammability, CSA and UR approvals, and RoHS compliance.
Weidmuller 1633790000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Height | 23.3mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 81.9mm |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Levels | 2 |
| Number of Poles | 46 |
| Number of Positions | 46 |
| Number of Positions Per Level | 23 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 24.7mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1633790000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.