4-position, 2-row male board connector with right-angle solder termination. Features a 0.138-inch pitch and 23.3mm height, with a 7mm length and 24.7mm width. Constructed with copper alloy contacts plated in tin, rated for 10A and 300V. Housing is black, UL94 V-0 flammability rated, and lead-free.
Weidmuller 1634040000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 23.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLD |
| Termination | Solder |
| Voltage | 300V |
| Width | 24.7mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1634040000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.