32-position, 2-row, 90-degree through-hole mount ZIF/LIF connector with a 3.5mm pitch. Features copper alloy contacts with tin plating, rated for 10A and 300V. Constructed with a black UL94 V-0 rated housing, this flexible flat cable/flexible printed circuit connector offers a lead-free and RoHS compliant solution.
Weidmuller 1634180000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 23.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 56mm |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Levels | 2 |
| Number of Positions | 32 |
| Number of Positions Per Level | 16 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLD |
| Termination | Solder |
| Voltage | 300V |
| Width | 24.7mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1634180000 to view detailed technical specifications.
No datasheet is available for this part.