Connector Accessories Connector Marker Straight
Weidmuller 1634780000 technical specifications.
| Color | Yellow |
| Height | 1mm |
| Length | 27mm |
| Material | Paper |
| Packaging | Sheet |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ESO |
| Width | 6.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1634780000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
