8-position, 1-row shrouded header for wire-to-board connections. Features 5.08mm pitch and solder termination with tin-plated copper alloy contacts. Rated for 15A current and 300V voltage, with a maximum operating temperature of 100°C. Black housing constructed from UL94 V-0 rated material. Through-hole mounting for secure board assembly.
Weidmuller 1635560000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1635560000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.