12-position shrouded header, straight orientation, panel mount box connector with 5.08mm pitch. Features copper alloy contacts with tin plating, rated for 15A current and 300V voltage. Black housing constructed from UL94 V-0 rated material, ensuring lead-free and RoHS compliant operation. Solder lug termination for secure connections.
Weidmuller 1635840000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 28mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 80.7mm |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLDF |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1635840000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.