The ESO Series White Paper Sheet is a 1mm high, 15mm long, and 6mm wide accessory. It is made of paper and packaged in sheets. This product is not radiation hardened and is compliant with RoHS regulations. The ESO Series is a series of products offered by Weidmuller.
Weidmuller 1636510000 technical specifications.
| Color | White |
| Height | 1mm |
| Length | 15mm |
| Material | Paper |
| Packaging | Sheet |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ESO |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1636510000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
