22-position, 5mm pitch, straight, cable mount terminal block with screw termination. Features a 10A current rating, 300V voltage rating, and operates between -50°C and 100°C. Constructed with a copper alloy contact material with tin plating, housed in black UL94 V-0 rated plastic. This lead-free, RoHS compliant component offers IP20 protection and is suitable for wire gauges from 12AWG to 26AWG.
Weidmuller 1637090000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 26.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 110mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Width | 14.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1637090000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.