24-position, 1-level terminal block with 5mm pitch, straight orientation, and screw termination. Features copper alloy contacts with tin plating, rated for 300V and 10A, with a maximum wire gauge of 12AWG. The black, UL94 V-0 rated housing is cable mountable and free-hanging, measuring 120mm in length, 14.3mm in width, and 18.4mm in height. This lead-free and RoHS compliant component is designed for general applications.
Weidmuller 1637110000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 18.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 120mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLZ |
| Termination | Screw |
| Voltage | 300V |
| Width | 14.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1637110000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.