
9-position, 1-level, straight terminal block with 3.5mm pitch. Features screw termination and cable mounting for 14-28AWG wire. Rated for 8A continuous current and 300V, with a maximum operating temperature of 100°C. Constructed with copper alloy contacts plated in tin, housed in orange UL94 V-0 rated plastic. RoHS compliant and CSA approved.
Weidmuller 1638620000 technical specifications.
| Approvals | CSA |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 22.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 11.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1638620000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.