3-position, 3-pole, 1-level terminal block with 3.5mm pitch. Features straight, cable mount orientation with screw termination. Rated for 300V and 8A (12A rating), with a maximum operating temperature of 100°C and a minimum of -50°C. Constructed with copper alloy contacts and a black, UL94 V-0 flammability rated housing. Supports wire gauges from 14AWG to 28AWG.
Weidmuller 1638790000 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 8A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 22.5mm |
| Housing Color | Black |
| Length | 10.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 11.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1638790000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.