Weidmuller 163880 technical specifications.
| Gender | Female |
| Max Current Rating | 8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Orientation | Straight |
| Pitch | 3.5mm |
| Termination | Screw |
| RoHS | Unconfirmed |
Download the complete datasheet for Weidmuller 163880 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.