Eight-position, single-row terminal block with 3.5mm pitch, featuring screw termination for 14-28 AWG wire. This straight, cable mountable connector offers a 300V voltage rating and 8A current capacity, with a maximum operating current of 12A. Constructed with a copper alloy contact material and tin plating, it boasts a UL94 V-0 flammability rating and IP20 protection. Operating within a -50°C to 100°C temperature range, this black, RoHS compliant component is suitable for free hanging or panel mounting.
Weidmuller 1639760000 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 22.6mm |
| Housing Color | Black |
| Length | 28mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Panel |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 11.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1639760000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.