
9-position, 1-level, straight screw terminal block for cable mounting. Features a 3.5mm pitch, 8A current rating (up to 12A), and 300V voltage rating. Constructed with copper alloy contacts plated in tin, housed in black UL94 V-0 rated plastic. Offers free-hanging or panel mount options, with a temperature range of -50°C to 100°C. Compliant with RoHS and CSA approvals.
Weidmuller 1639770000 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 22.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Panel |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 11.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1639770000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.