5-position, straight, female terminal block for cable mounting. Features 3.5mm pitch, screw termination, and copper alloy contacts with tin plating. Rated for 300V and 12A, with a UL94 V-0 flammability rating. Black housing, 22.6mm height, 29.8mm length, and 11.6mm width. RoHS compliant and lead-free.
Weidmuller 1640190000 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 22.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 29.8mm |
| Mount | Panel |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1640190000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.