
Eight-position, single-row terminal block with straight orientation and screw termination. Features 8 circuits and 8 contacts made of copper alloy with tin plating. Rated for 300V and 8A (12A rating), with a maximum wire gauge of 28AWG and minimum of 14AWG. Housing is black, UL94 V-0 flammability rated, and the unit is lead-free and RoHS compliant. Mountable free-hanging or on a panel, with a pitch of 0.138 inches.
Weidmuller 1640220000 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 22.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31.5mm |
| Mount | Free Hanging, Panel |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 11.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1640220000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.