4-position, 2-level shrouded header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 3.5mm pitch and vertical, through-hole mounting with solder termination. Constructed with copper alloy contacts plated in tin, offering a 10A current rating and 300V voltage rating. Housing is orange, UL94 V-0 flammability rated, and lead-free.
Weidmuller 1640980000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 24.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLD |
| Termination | Solder |
| Voltage | 300V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1640980000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.