Vertical shrouded header with 12 positions and a 3.5mm pitch, designed for board-to-board applications. Features 12 contacts with CuSn contact material and tin plating, supporting a current rating of 9A and a voltage rating of 300V. The orange housing is constructed from UL94 V-0 rated material, ensuring flame retardancy. This through-hole component offers a solder termination and operates within a temperature range of -50°C to 100°C. It is lead-free, RoHS compliant, and carries CSA and UR approvals.
Weidmuller 1641130000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Height | 24.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 22.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 2 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1641130000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.