16-position shrouded header, vertical orientation, designed for board-to-board applications. Features 2 rows with 8 positions per level, a 3.5mm pitch, and solder termination with tin-plated copper alloy contacts. Rated for 300V and 9A, with a UL94 V-0 flammability rating. Housing is orange, and the component is lead-free and RoHS compliant. Approvals include CSA and UR.
Weidmuller 1641140000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Height | 24.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 29.4mm |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 2 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Positions Per Level | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1641140000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.