This **board-to-board connector** features a **vertical, straight male header** with **4 contacts** arranged in **2 rows**. It offers a **0.138-inch pitch** and **through-hole mounting** with **solder termination**. Rated for **8A current** and **300V voltage**, this **orange** connector is constructed with **CuSn contacts** plated in **tin**. It meets **UL94 V-0 flammability rating** and is **RoHS compliant**.
Weidmuller 1641240000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Height | 24.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1641240000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.