8-position, 2-row male board connector with straight solder termination. Features 8A current rating, 300V voltage rating, and a 0.138-inch pitch. Constructed with CuSn contacts plated in tin, housed in orange UL94 V-0 rated material. Through-hole mounting orientation, 24.2mm height, 43.8mm length, and 22mm width. RoHS compliant and CSA/UR approved.
Weidmuller 1641250000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Height | 24.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 43.8mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 2 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1641250000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.