16-position shrouded header, male, vertical orientation, with a 3.5mm pitch. Features 16 contacts arranged in 2 rows of 8 positions per level, utilizing a solder termination method for through-hole mounting. Constructed with a black copper alloy contact material plated in tin, and a black housing. Rated for 10A current and 300V voltage, with an operating temperature range of -20°C to 100°C. UL94 V-0 flammability rating and lead-free construction ensure compliance.
Weidmuller 1641760000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 24.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 2 |
| Number of Positions | 16 |
| Number of Positions Per Level | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1641760000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.