8-position, 2-row shrouded header with a 3.5mm pitch, designed for right-angle, through-hole mounting. Features tin-plated copper-tin contacts, a 9A current rating, and a 300V voltage rating. Operates within a temperature range of -50°C to 100°C and boasts UL94 V-0 flammability. This lead-free, RoHS-compliant component is IP10 rated and suitable for board-to-board applications.
Weidmuller 1642250000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 2 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 4 |
| Number of Rows | 2 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 24.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1642250000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.