12-position, 2-row shrouded header with a 3.5mm pitch, designed for right-angle, through-hole mounting. Features a durable CuSn contact material with tin plating, rated for 8A current and 300V voltage. Operates within a temperature range of -50°C to 100°C and boasts a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is housed in orange, meeting IP10 ratings and CSA/UR approvals.
Weidmuller 1642260000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Height | 22mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 22.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 2 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 6 |
| Number of Rows | 2 |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 24.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1642260000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.