
48-contact, 2-row male right-angle board connector with solder termination. Features a 0.138-inch pitch and 8A current rating, with a 300V voltage rating. Constructed with CuSn contacts and tin plating, housed in UL94 V-0 rated orange plastic. Through-hole mounting design, lead-free and RoHS compliant.
Weidmuller 1642350000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Height | 22mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 85.4mm |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Levels | 2 |
| Number of Poles | 48 |
| Number of Positions | 48 |
| Number of Positions Per Level | 24 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 24.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1642350000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
