28-position shrouded header with 3.5mm pitch, designed for board-to-board applications. Features right-angle, through-hole termination with a solder connection. Offers a 9A current rating and 300V voltage rating, with a 2-level, 2-row configuration for 14 positions per level. Constructed with CuSn contact material and tin plating, housed in UL94 V-0 rated orange plastic. Approvals include CSA and UR, with lead-free and RoHS compliance.
Weidmuller 1642430000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Height | 22mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 170mm |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Levels | 2 |
| Number of Poles | 28 |
| Number of Positions | 28 |
| Number of Positions Per Level | 14 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 24.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1642430000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.