24-position, 2-row shrouded header with a 3.5mm pitch, designed for right-angle, through-hole solder termination. Features a copper alloy contact material with tin plating, rated for 10A current and 300V voltage. The black housing is constructed from UL94 V-0 rated material, ensuring a maximum operating temperature of 100°C and a minimum of -20°C. This lead-free component offers 12 positions per level.
Weidmuller 1643150000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 22mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Levels | 2 |
| Number of Positions | 24 |
| Number of Positions Per Level | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 24.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1643150000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.