8-position shrouded header with 3.5mm pitch, designed for board-to-board applications. Features tin-plated copper alloy contacts and a UL94 V-0 rated orange housing. This through-hole component supports a 13A current rating and 300V voltage rating, with solder termination. It is RoHS compliant and lead-free, suitable for demanding environments with CSA and UR approvals.
Weidmuller 1643390000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1643390000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.