10-position, 1-row male board connector with solder termination. Features a 0.138-inch pitch and 13.2mm width, rated for 300V and 10A/13A current. Constructed with CuSn contacts plated in tin, offering a 135-degree angle and UL94 V-0 flammability rating. This lead-free, RoHS compliant component is suitable for through-hole mounting and includes CSA and UR approvals.
Weidmuller 1643410000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1643410000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.