20-position shrouded header with 3.5mm pitch, designed for board-to-board applications. Features tin-plated copper-alloy contacts, a 13A current rating, and a 300V voltage rating. This through-hole mounted component has an orange housing, UL94 V-0 flammability rating, and is RoHS compliant. Approvals include CSA and UR.
Weidmuller 1643510000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 85.8mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1643510000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.