The Weidmuller Omnimate SL series connector is a 22-position FFC/FPC connector with a current rating of 10A and a voltage rating of 300V. It has a single level and is available in a 20-pack. The connector is through-hole mounted and features a copper alloy contact material with a tin plating. It is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. The connector has a height of 10.7mm and a width of 13.1mm, with a pitch of 0.138inch.
Weidmuller 1644240000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 10.7mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 13.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1644240000 to view detailed technical specifications.
No datasheet is available for this part.