
2-position, 1-row, straight terminal block with 5.08mm pitch. Features screw termination and cable mounting for up to 12AWG wire. Rated for 300V and 10A (14A rating), with a UL94 V-0 flammability rating. Copper alloy contacts with tin plating ensure reliable connections. Operating temperature range of -50°C to 100°C.
Weidmuller 1644730000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 14A |
| Flammability Rating | UL94 V-0 |
| Height | 26.8mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 23.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1644730000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.