
3-position, 1-row, shrouded board-to-board header with a 5.08mm pitch. Features a female gender, right-angle, through-hole solder termination, and a 10.3mm height. Constructed with a black copper alloy housing and tin-plated contacts, rated for 15A and 300V. Housing meets UL94 V-0 flammability rating and is RoHS compliant.
Weidmuller 1646040000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLL |
| Termination | Solder |
| Voltage | 300V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1646040000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
