The Weidmuller Omnimate BLL series 9-position through-hole FFC/FPC connector is designed for high-reliability applications. It features a black housing and tin-plated copper alloy contacts. The connector is rated for 300V and 15A, and is compliant with RoHS regulations. It is available in a bulk packaging quantity of 50 units.
Weidmuller 1646100000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 10.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLL |
| Termination | Solder |
| Voltage | 300V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1646100000 to view detailed technical specifications.
No datasheet is available for this part.