10-position vertical header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 5.08mm pitch and through-hole mounting with solder termination. Rated for 300V and 15A, with a copper alloy contact material plated in tin. The orange housing is constructed from UL94 V-0 rated material, ensuring lead-free and RoHS compliance.
Weidmuller 1646220000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 20.3mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLL |
| Termination | Solder |
| Voltage | 300V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1646220000 to view detailed technical specifications.
No datasheet is available for this part.