Weidmuller 164830 technical specifications.
| Max Current Rating | 65A |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Pitch | 10.16mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 164830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.