
Board-to-board socket connector featuring 19 positions on a single level with a 5.08mm pitch. This female connector utilizes a right-angle, through-hole solder termination with a copper alloy contact plated in tin. Rated for 300V and 15A (20A current rating), it operates within a temperature range of -50°C to 100°C and boasts UL94 V-0 flammability. Approvals include CSA and UR, with RoHS compliance.
Weidmuller 1648480000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Levels | 1 |
| Number of Poles | 19 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1648480000 to view detailed technical specifications.
No datasheet is available for this part.