Weidmuller 1649540000 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Height | 45.8mm |
| Lead Free | Lead Free |
| Length | 68mm |
| Material | Plastic |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z |
| Thickness | 5mm |
| Width | 5.08mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1649540000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.