3-position, right-angle terminal block with solder termination and a 6.35mm pitch. Features 30A current rating, 300V voltage rating, and copper contacts with tin plating. Insulated with Nylon, it operates between -50°C and 100°C and is UL94 V-2 flammability rated. Approved by CSA and UR, this lead-free, RoHS-compliant component is packaged in boxes of 100.
Weidmuller 1650300000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Copper, Tin |
| Current | 30A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 26mm |
| Housing Color | Orange |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOP4GS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 26mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1650300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.