Modular terminal block, straight orientation, featuring 4 positions and 2 rows for 2 circuits. Rated for 400V and 1A, with a 2.5mm² conductor cross-section and 5.1mm terminal width. Constructed from beige thermoplastic insulation material, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -50°C to 120°C. Through-hole mounting and lead-free, RoHS compliant design.
Weidmuller 1650340000 technical specifications.
| Approvals | IEC, CE |
| Color | Beige |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 38.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 79.5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage Rating | 400V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1650340000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.