Feed-through terminal block with 4 positions and 2 rows, featuring 2 contacts per position. Rated for 400V and 1A, this beige terminal block utilizes thermoplastic insulation and boasts a UL94 V-0 flammability rating. Designed for straight orientation and DIN rail mounting, it measures 79.5mm in length, 38.5mm in height, and 5.1mm in width. This RoHS compliant component is lead-free and approved by IEC and CE.
Weidmuller 1650350000 technical specifications.
| Approvals | IEC, CE |
| Color | Beige |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 38.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 79.5mm |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage Rating | 400V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1650350000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.