Weidmuller 165057 technical specifications.
| Gender | Female |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for Weidmuller 165057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.