Male insert connector with 7 positions plus 1 ground contact, featuring straight orientation and crimp termination. Constructed from copper alloy with silver-plated copper contacts, it offers a 10A current rating and 250V voltage rating. Operating temperature range is -40°C to 125°C. Approvals include CSA, VDE, and cURus, with UL94 V-0 flammability rating and RoHS compliance.
Weidmuller 1650570000 technical specifications.
| Approvals | CSA, VDE, cURus |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | HD |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 34mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Material | Copper Alloy |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Poles | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Rockstar® HD |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1650570000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.