Weidmuller 1650584444 technical specifications.
| Contact Type | HD |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Series | Rockstar® HD |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1650584444 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.