Weidmuller 1650640000 technical specifications.
| Contact Type | HD |
| Gender | Female |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Rockstar® HD |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1650640000 to view detailed technical specifications.
No datasheet is available for this part.