Weidmuller 1650660000 technical specifications.
| Contact Type | HD |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 33.8mm |
| Lead Free | Lead Free |
| Length | 56.6mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 15 |
| Number of Poles | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Rockstar® HD |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1650660000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.