
Female insert connector with 16 contacts plus 1 ground connection, featuring straight orientation and screw termination. Rated for 22A and 250V, it operates within a temperature range of -40°C to 125°C. Constructed with copper alloy contacts plated in silver, this component boasts a UL94 V-0 flammability rating and is RoHS compliant.
Weidmuller 1650780000 technical specifications.
| Approvals | CSA |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 31.1mm |
| Lead Free | Lead Free |
| Length | 73mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Poles | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Rockstar® HA |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1650780000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
