Weidmuller 1650900000 technical specifications.
| Approvals | CSA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 31.1mm |
| Lead Free | Lead Free |
| Length | 73mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 16 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Rockstar® HA |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1650900000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.